TE Connectivity 647306-2

Conn Wire to Board HDR 17Signal/1Cavity POS 2.54mm Solder ST Thru-Hole Package
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647306-2.

JRH Electronics

Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 647306-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-640456-8
MTA-100 HEADER - TIN, 18P MTA100 HDR ASSY F/L SQ STR | TE Connectivity 1-640456-8
Header, 18-Pin, 2.54mm Pitch, Push-Pull, 6.3A, Tin-Plated, Black, TH, 45.72mm × 2.54mm × 2.54mm
KK 254 Breakaway Header, Vertical, 18 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Amphenol Communications Solutions68000-418HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
KK 254 Breakaway Header, Vertical, 18 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Amphenol Communications Solutions68001-418HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 647306-2 provided by its distributors.

Conn Wire to Board HDR 17Signal/1Cavity POS 2.54mm Solder ST Thru-Hole Package
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 18POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated
Special Order: 18P MTA100 HDR ASSY F/L OMIT#2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 647306-2 | Internal Number: 647306-2 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647306-2 .