TE Connectivity 1-640456-8

MTA-100 Header - Tin, 18P MTA100 Hdr Assy F/l Sq Str | Te Connectivity 1-640456-8
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640456-8.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago
Datasheet4 pages2 years ago

IHS

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+7.19%

CAD Models

Download TE Connectivity 1-640456-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

18-Pin Header, Push-Pull 2.54mm Pitch 6.3A Tin Black TH 45.72mm(L) × 2.54mm(H)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole, TSW Series
Header, 18-Pin, 2.54mm Pitch, Push-Pull, 6.3A, Tin-Plated, Black, TH, 45.72mm × 2.54mm × 2.54mm
TE Connectivity647306-2
Conn Wire to Board HDR 17Signal/1Cavity POS 2.54mm Solder ST Thru-Hole Package
KK 254 Breakaway Header, Vertical, 18 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Amphenol Communications Solutions68000-418HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 1-640456-8 provided by its distributors.

MTA-100 HEADER - TIN, 18P MTA100 HDR ASSY F/L SQ STR | TE Connectivity 1-640456-8
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WIRE-BOARD CONNECTOR, HEADER, 18 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 18Contacts; Contact Termination Type: Through Hole Straight; Product Range: MTA-1
18P MTA100 HDR ASSY F/L SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 18 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 18 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640456-8.