TE Connectivity / AMP 1-1375549-7

18 Mte Vert Smt Hdr Full Sn-Pb Rohs Compliant: No |Te Connectivity Amp 1-1375549-7
$ 5.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1375549-7.

IHS

Datasheet5 pages1 year ago
Datasheet1 page20 years ago

Newark

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-1375549-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
$ 3.327
Stock
1,941
2,069
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
1
Mount
Surface Mount
-
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-05-07
LTD Date2025-05-14

Related Parts

TE Connectivity / AMP1-104909-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-1375583-7
18 Mte Vertical Smt Hdr 30 Au Rohs Compliant: No |Amp Te Connectivity 1-1375583-7
TE Connectivity6-104909-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP6-104910-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP1-104909-2
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104910-5
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity / AMP 1-1375549-7 provided by its distributors.

18 Mte Vert Smt Hdr Full Sn-Pb Rohs Compliant: No |Te Connectivity Amp 1-1375549-7
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Header, Vertical, Wire-to-Board, 18 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Tin-Lead, Surface Mount, Signal, AMPMODU MTE
Special Order: 18 MTE VERT SMT HDR FULL SN-PB PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 18 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 18 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors