TE Connectivity / AMP 5-530843-0

Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-530843-0.

IHS

Datasheet1 page18 years ago

Electro Sonic

Future Electronics

TE Connectivity

Jameco

Inventory History

3 month trend:
-40.54%

CAD Models

Download TE Connectivity / AMP 5-530843-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.268
Stock
626
105,118
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-25
LTD Date2012-11-30

Related Parts

TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity5530843-1
Card Edge Connector, 23 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity8-5530843-3
Conn Card Edge SKT 24 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5145274-1
CONN SEC II 13 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5145274-1
TE Connectivity / AMP145274-1
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos

Descriptions

Descriptions of TE Connectivity / AMP 5-530843-0 provided by its distributors.

Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
Conn Sec Ii 10 Pos 100C/L |Amp Te Connectivity 5-530843-0
2.54 mm 20 Position Receptacle Solder Through Hole Card Egde Connector
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Standard Edge II Card Edge & Power Connectors
CONN CARDEDGE FMALE 20POS 0.100

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors