TE Connectivity / AMP 145274-1

Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 145274-1.

IHS

Datasheet1 page18 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-83.73%

Alternate Parts

Price @ 1000
$ 1.49
$ 2.35
Stock
212
2,992
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2012-10-25
LTD Date2012-11-30

Related Parts

TE Connectivity5145274-1
CONN SEC II 13 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5145274-1
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5530843-1
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 5530843-1
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Card Edge Conn, Dual Side, 20Pos, Th; |Edac 395-020-520-202

Descriptions

Descriptions of TE Connectivity / AMP 145274-1 provided by its distributors.

Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Standard Edge II Cardedge Connector Assembly 2.54 mm Pitch 13-Position Gold Over Nickel
Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole Automotive
Standard Card Edge Connectors 13 Dual Pos Assy 30 Au
Conn Sec Ii 13 Pos 100C/L; |Te Connectivity Amp 145274-1
Standard Edge II Card Edge & Power Connectors
CONN EDGE DUAL FMALE 26POS 0.100

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors