TE Connectivity 5-5530843-0

Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5530843-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page16 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
-20.42%

CAD Models

Download TE Connectivity 5-5530843-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

345 Series 20 Position Dual Row 2.54 mm Pitch Green Card Edge Connector
TE Connectivity5530843-1
Card Edge Connector, 23 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity8-5530843-3
Conn Card Edge SKT 24 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5145274-1
CONN SEC II 13 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5145274-1
TE Connectivity / AMP145274-1
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos

Descriptions

Descriptions of TE Connectivity 5-5530843-0 provided by its distributors.

Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole Package
CONNECTOR, CARD EDGE, STADARD EDGE II, 10 DUAL POSITIONS, 2.54 MM CENTERLINE | TE Connectivity 5-5530843-0
CARD EDGE CONN, DUAL SIDE, 20POS, TH; Product Range: Standard Edge II Series; No. of Contacts: 20Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 2.54mm; Gender: Receptacle; Contact Termination Type: T
CONN SEC II 10 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 5-5530843-0 | Internal Number: 5-5530843-0 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5530843-0.