TE Connectivity 5145274-1

CONN SEC II 13 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5145274-1
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145274-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

IHS

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.85%

CAD Models

Download TE Connectivity 5145274-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 1.49
Stock
2,999
212
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP145274-1
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole
345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity5530843-1
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 5530843-1

Descriptions

Descriptions of TE Connectivity 5145274-1 provided by its distributors.

CONN SEC II 13 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5145274-1
Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole Box
CONN SEC II 13 POS 100C/L Connector System: Board-to-Board Number of Positions: 26 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Board-to-Board 26 .1" 2.54 mm | Card Edge Power Connector | Part Number: 5145274-1 | Internal Number: 5145274-1 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty