
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BC2391-ND | 495 | 1 | Bulk | ||||||||
| Newark | NTCASCWE3472J | 0 | 200 | |||||||||
| RS (Formerly Allied Electronics) | NTCASCWE3472J | 0 | 200 | Bulk | 13h | |||||||
| Avnet | NTCASCWE3472J | 0 | 200 | 22h | ||||||||
| element14 APAC | NTCASCWE3472J | 0 | 1 | 9h |
Download Vishay NTCASCWE3472J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
| 3D | Download |
Descriptions of Vishay NTCASCWE3472J provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: