Bourns 3059Y-1-502LF

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 5.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-502LF.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-99.66%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.407
$ 5.95
Stock
24,796
732
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Chassis Mount, PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR5KLF
Cermet trimmer potentiometer, 22 turns, 5 kΩ, 1 W, THT, lateral, 78PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR5KLF
Res Cermet Trimmer 5K Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 25 Turns
TT Electronics68XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3059Y-1-502LF provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Avnet Japan
TRIMMER, CERMET, REST 5 KILOHMS, PCB,22 TURNS, PWR 1W, DIM 1.25INLX0.19INWX0.315INH
Potentiometer, Cermet, 1W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Trimmer, 22 Turn 5K; Track Resistance:5Kohm; No. Of Turns:22Turns; Potentiometer Mounting:Through Hole; Product Range:Trimpot 3059 Series; Power Rating:1W; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Automotive Rohs Compliant: Yes |Bourns, Inc. 3059Y-1-502LF
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating W = 1 / Adjustment Type = Side / Number of Turns = 22 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3059 / Length mm = 31.75 / Width mm = 4.83 / Height mm = 8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3059Y1-502LF