TE Connectivity / AMP 5-1618239-5

K41C832=Relay, Vacuum, Spdt Rohs Compliant: No |Kilovac Te Connectivity K41C832
$ 445.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1618239-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1618239-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1618239-0
Power Relay 26.5VDC 290Ohm 30A SPDT Flange Voltage Relay
TE Connectivity / AMP4-1618239-9
Electromechanical Relay SPDT 30A 26.5VDC 290Ohm Flange Mount
TE Connectivity3-1393292-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.067A (Coil), 24Vdc (Coil), 1340Mw (Coil), 30A
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
Electromechanical Relay 24VDC 470Ohm 30A SPDT (38.73x35.56x73.66)mm Socket General Purpose Relay
Schneider Electric9AS5D52-24
Relay;E-Mech;Power;SPDT;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 240/28AC/DC;Flange Mnt

Descriptions

Descriptions of TE Connectivity / AMP 5-1618239-5 provided by its distributors.

K41C832=Relay, Vacuum, Spdt Rohs Compliant: No |Kilovac Te Connectivity K41C832
Electromechanical Relay SPDT 30A 26.5VDC 290Ohm Flange Mount
K41C832=RELAY, VACUUM, SPDT | TE Connectivity 5-1618239-5
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 30A (Contact), 5VDC (Contact), AC/DC Output, Panel Mount
General Purpose Relays K41C832=RELAY, VACUUM, SPDT
Special Order: K41C832=RELAY, VACUUM, SPDT Contact Voltage Rating: 5 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 5 VDC 1 Form C, SPDT Turret Terminals | Part Number: K41C832 | Internal Number: 5-1618239-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K41C832