Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric 9AS5D52-24

Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 240/28AC/DC; Flange Mnt

$ 5.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9AS5D52-24.

IHS

Datasheet3 pages11 years ago

Future Electronics

Master Electronics

Lectro Components

Inventory History

3 month trend:
+46.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay SPDT 15A 24VDC 650Ohm Through Hole
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.9x28.2x21.8)mm THT Power Relay
Relay;E-Mech;Power;SPDT;Cur-Rtg 20 A (NO, NC), 10 A (NC);Ctrl-V 24DC;PCB Mnt
PanasonicHC1-HL-DC24V
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC1E-H-DC24V
Signal Relay 24VDC 3DC/5AAC SPDT(27.2x20.8x35.2)mm Socket Automotive
Schneider Electric9AS5A52-120
Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15,30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL

Descriptions

Descriptions of Schneider Electric 9AS5D52-24 provided by its distributors.

Relay;E-Mech;Power;SPDT;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 240/28AC/DC;Flange Mnt
Electromechanical Relay 24VDC 576Ohm 30A SPDT(50.29x27.4x27.9)mm Flange Miniature Relay
Electromechanical Relay, SPDT, 30A (Contact), 28VDC (Contact), Random, AC/DC Output
Electromechanical Relay SPDT 30A 24VDC 576Ohm Flange Mount
W9A Series 30 A SPDT 24 VDC Panel Mount Miniature Power Relay
Power Relay; Series:W9A; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:576ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Flange; Carry Current:30A; Relay Terminals:Quick Connect; Coil Voltage DC Max:24V
POWER RELAY, SPDT, 24VDC, 30A, FLANGE; P; POWER RELAY, SPDT, 24VDC, 30A, FLANGE; Product Range:MAGNECRAFT - 9A Series; Coil Voltage:24VDC; Contact Current:30A; Contact Voltage VAC:240V; Contact Voltage VDC:28V; Contact Configuration:SPDT; Coil Resistance:576ohm; Coil Type:DC
MAGNECRAFT 9AS5D52-24 Enclosed Power Relay, 30A, 24VDC, SPDT. More details: Enclosed Power Relay, Bottom Flange Mounting, Electrical Connection 1/4 In. Tab Terminal, 5 Pins, SPDT Contact Form, 30A @ 240VAC (NO)/15A @ 240VAC (NC) Contact Amp Rating (Resistive), 1 HP @ 120V, 2 HP @ 240V, 24VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 2.8, Hz 50/60, Features Class F Insulation, FLA/LRA and HP Ratings, Ballast Load Ratings, Small Package Size, Standards cURus

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9AS5D52-24
  • W9AS5D52-24.