Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MGN1C-DC24

Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
$ 55.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN1C-DC24.

JRH Electronics

Datasheet4 pages24 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
TE Connectivity9-1393127-9
Power Relay 120VAC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
TE Connectivity / P&BPRD-5AY1-120
Power Relay 120VAC 25A SPDT( (63.3mm 63.75mm 57.9mm))
Schneider Electric9AS5D52-24
Relay;E-Mech;Power;SPDT;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 240/28AC/DC;Flange Mnt

Descriptions

Descriptions of Omron MGN1C-DC24 provided by its distributors.

Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
RELAY;E-MECH;POWER;SPDT;CUR-RTG 30A;CTRL-V 24DC;VOL-RTG 240/28AC/DC;PNL-MNT | Omron Automation MGN1C-DC24
Universal relay SPDT base mount,threaded mounting 63.5mm*127mm*63.5mm
Electromechanical Relay SPDT 30A 24VDC 290Ohm
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 10A; CTRL-V 5DC; VOL-RTG 100-240AC; PCB MNT
Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 24VDC, 30A, PANEL; Re; POWER RELAY, SPDT, 24VDC, 30A, PANEL; Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:290ohm; Contact Configuration:SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN1C-DC24.
  • MGN1CDC24