What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-1618239-0

Power Relay 26.5VDC 290Ohm 30A SPDT Flange Voltage Relay

$ 394.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1618239-0.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-1618239-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Power Relay, Spdt, 24Vdc, 30A, Panel; Re |Omron Industrial Automation MGN1C-DC24
TE Connectivity1432773-1
Power Relay 24VDC 40A SPDT(26.5mm 26.5mm 24.5mm) Plug-In
TE Connectivity1432826-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 24VDC 360Ohm Plug-In
TE Connectivity1432795-1
Power Relay 24VDC 40(NO)/30(NC)A SPDT(26.5x26.5x36)mm Plug-In
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
Electromechanical Relay 24VDC 470Ohm 30A SPDT (38.73x35.56x73.66)mm Socket General Purpose Relay
TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount
TE Connectivity3-1617748-0
Universal relay SPDT base mount,welding mounting 43.4mm(Length)*25.7mm(height)
TE Connectivity4-1617748-6
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 5-1618239-0 provided by its distributors.

Power Relay 26.5VDC 290Ohm 30A SPDT Flange Voltage Relay
General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 30A (Contact), 5VDC (Contact), AC/DC Output, Panel Mount
Industrial Relays 1Forma Spst 26.5Vdc; |Amp Te Connectivity 5-1618239-0
POWER RELAY, SPDT, 26.5VDC, 30A, PANEL; Contact Configuration: SPDT; Coil Voltage: 26.5VDC; Contact Current: 30A; Product Range: K41C Series; Relay Mounting: Panel; Coil Type: -; Contact Voltage VAC: -; Relay Terminals: Solder;
K41C334=RELAY, VACUUM, SPDT Contact Voltage Rating: 5 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Bus Wire High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 5 VDC 1 Form C, SPDT Bus Wire Terminals | Part Number: K41C334 | Internal Number: 5-1618239-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1618239-0 .
  • K41C334