Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-1618239-9

Power Relay 26.5VDC 30A SPDT(16.5x54.1)mm Flange
$ 628.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1618239-9.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-1618240-7
Power Relay 26.5VDC 25A SPDT(16.5x66.5)mm
TE ConnectivityHC-1
Power Relay 26.5VDC 335Ohm 25A SPDT Threaded Mount Voltage Relay
TE Connectivity2-1618274-9
Power Relay 26.5VDC 335Ohm 25A SPDT Threaded Mount Voltage Relay
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 4-1618239-9 provided by its distributors.

Power Relay 26.5VDC 30A SPDT(16.5x54.1)mm Flange
Electromechanical Relay SPDT 30A 26.5VDC 290Ohm Flange Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 30A (Contact), 5VDC (Contact), AC/DC Output, Panel Mount
General Purpose Relays K41C332=RELAY, VACUUM, SPDT
Relay, Spdt, 5Kv, 30A; Contact Configuration:spdt; Coil Voltage:26.5Vdc; Contact Current:30A; Product Range:k41 Series; Relay Mounting:flange; Coil Type:dc; Contact Voltage Vac:-; Relay Terminals:solder; Contact Voltage Vdc:5Kv Rohs Compliant: No
Special Order: K41C332=RELAY, VACUUM, SPDT Contact Voltage Rating: 5 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination & Connection Type: Bus Wire High Voltage Connection (Power): Terminals Power Switching: Yes 5 VDC 1 Form C, SPDT Bus Wire Terminals | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K41C332