
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 5-147323-9 | 0 | 10h | |||||||||
| Interstate Connecting Components | 5-147323-9 | 0 | 16h | |||||||||
| Heilind Americas | 5-147323-9 | 0 | 18h | |||||||||
| Sager Electronics | 5-147323-9 | 0 | 900 | Tape & Reel | ||||||||
| Onlinecomponents.com | 5-147323-9 | 0 | 225 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-147323-9.
Download TE Connectivity / AMP 5-147323-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-147323-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-147323-9.