Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 147323-9

Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 3.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147323-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-19.52%

CAD Models

Download TE Connectivity 147323-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 4.184
Stock
8,694
1
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Surface Mount
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-104361-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-147324-9
Board Connector, 10 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity147278-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R
TE Connectivity5-147278-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R
TE Connectivity5-104809-9
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU MTE
TE Connectivity104361-7
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 147323-9 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
10pin 2.54mm 1 Header,Latch Holder 3A 760nm gold Black SMD mount 31.3mm(Length)*16.64mm(height)
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R
Cable Assembly Coaxial 1.524m WECO STD Size ST to STD Size PL-PL
Pin header, 10 pole, pitch 2.54 mm, angled, black, 147323-9
CONN HEADER SMD R/A 10POS 2.54MM
.100 AMPMODU Headers Housings & Contacts
B5V-Sts: P/c Hd St Std-Std Blue 5
147323-9, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473239