Molex 22-12-2104

KK® 254 Solid Header, Right Angle, with Friction Lock, 10 Circuits, 0.51µm Gold (Au) Plating
$ 2.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-2104.

IHS

Datasheet5 pages9 years ago

Molex

Verical

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-26.72%

CAD Models

Download Molex 22-12-2104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, THT
Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, THT RA
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Connector, Header, 8Pos, 2.54Mm, 1Row; |Harwin M20-9960845

Descriptions

Descriptions of Molex 22-12-2104 provided by its distributors.

KK® 254 Solid Header, Right Angle, with Friction Lock, 10 Circuits, 0.51µm Gold (Au) Plating
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Molex Wire-to-Board Connector, KK 254 Series, Right Angle, TH, 2.54mm Pitch, 10-Pin Header
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
HEADER, PIN, 10WAY, R/A; Series: 7478; Colour: White; Connector Type: Wire-to-Board; Connector Type: Wire-to-Board; Contact Material: Brass; Contact Plating: Gold; Gender: Plug; Lead Spacing: 2.54mm; No. of Rows: 1; No. of Ways: 1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022122104
  • 022122104
  • 22-12-2104.
  • 22-12-2104..
  • 22/12/2104
  • 2212-2104
  • 22122104
  • A-7478-10A241