Molex 22-28-8102

Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-8102.

IHS

Datasheet18 pages7 years ago

Molex

Master Electronics

JRH Electronics

DigiKey

Inventory History

3 month trend:
-24.30%

CAD Models

Download Molex 22-28-8102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.317
$ 0.317
Stock
50,021
122,812
122,812
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
10-Pin Header 2.54mm Breakaway Push-Pull 4A SMD LED 380nm Gold Black TH L25.4mm×W2.49mm
Amphenol Communications Solutions68016-110HLF
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Header, 10-Pin, 2.54mm Pitch, Breakaway, Push-Pull, 4A, Tin Plated, Black, TH
Amphenol Communications Solutions68015-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
Amphenol Communications Solutions76382-410LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.

Descriptions

Descriptions of Molex 22-28-8102 provided by its distributors.

Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole KK Bag
Molex 22-28-8102 Headers & Wire Housings, 2.54mm, Breakaway Ra 10 Circuit, Gold
Breakaway Header, Push-Pull, 10-Pin Male Pin, Black, TH
Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 10 Ckt 15 SGold
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 10 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.20mm, Bag
.100 K.K. Connectors 2.54MM BREAKAWAY RA, 10 CKT Gold
Cross Referenced to MOLEX - Part MOL22-28-8102
CONN, R/A PIN HDR, 10POS, 1ROW, 2.54MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022288102
  • 022288102
  • 2228-8102
  • 22288102
  • 42377-0080