Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393210-9

Power Relay, Spdt, 20A, 277Vac, Th; |Schrack Te Connectivity T9AS5D12-5

$ 4.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393210-9.

Newark

Datasheet4 pages10 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-68.74%

CAD Models

Download TE Connectivity 3-1393210-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityT9AS5D22-5
Power Relay 5VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
Power Relay 5VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Universal relay Plugins,D26.9XL31.9MM Through hole mounting 32.2mm(Length)*27.9mm(height)
Power Relay 6VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
TE Connectivity1-1461373-1
Electromechanical Relay 5VDC 47Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
TE Connectivity5-1393238-9
TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal

Descriptions

Descriptions of TE Connectivity 3-1393210-9 provided by its distributors.

Power Relay, Spdt, 20A, 277Vac, Th; |Schrack Te Connectivity T9AS5D12-5
Power Relay 5VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT
RELAY, E-MECH, SPDT, CTRL-V 5DC, 20A, 277VAC, PCB MOUNT, THRU-HOLE/QC TERM, T9A
T9A Series 30 A SPDT 5 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 20(NO)/10(NC)A 5VDC 25Ohm Through Hole
Avnet Japan
Power/Signal Relay 1 Form C SPDT Momentary
Universal relay Plugins,D27.4XL32.5MM Through hole mounting 32.5mm*27.4mm*27.9mm
Power Relay, SPDT, 5 VDC, 20 A, T9A, Thr
RS APAC
RELAY,POWER,T9AS5D12-5, SPDT,30A,5VDC,PCB
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 25 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
POWER RELAY, SPDT, 20A, 5VDC, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:20A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V; Relay Termin
T9AS5D12-5 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D12-5 | Internal Number: 3-1393210-9 | Alias Number: T9A-S5D12-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393210-9 .
  • T9A-S5D12-5
  • T9AS5D12-5