TE Connectivity / AMP 5-103961-2

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-103961-2.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Newark

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-103961-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.387
$ 1.495
Stock
14,314
3,485
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity5-103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103945-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103944-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103974-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP5-103949-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity / AMP 5-103961-2 provided by its distributors.

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
Conn Wire to Board SKT 3 POS 2.54mm IDT STCable Mount Tube
Headers & Wire Housings 8X3 MTE RCPT SR LATCH .100CL
8X3 Mte Rcpt Sr Latch .100Cl |Te Connectivity Amp 5-103961-2
26-30 AWG Latch Lock,Receptacle 2.54mm 1 3pin 760nm IDC
CONN RCPT 3POS IDC 26-30AWG GOLD
.100 AMPMODU Headers Housings & Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors