Descriptions of TE Connectivity 5-103957-2 provided by its distributors.
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Idc Conn, Rcpt, 3Pos, 1Row, Cable; |Te Connectivity Amp 5-103957-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
RECEPTACLE HOUSING, 8 X 3, IDC, LATCH, .100CL, AMPMODU MTE SERIES
5-103957-2,8X3 MTE RCPT SR LAT CH .100CL8X3 MTE RCPT SR LATC
3A 2.54mm Pitch 1-Row 3-Pos Female Socket Receptacle
CONN RCPT 3POS IDC 22-26AWG GOLD
Headers&Wire Housings RECEPTACLE ASSY 3P
.100 AMPMODU Headers Housings & Contacts
22-26 AWG Latch Lock Receptacle 2.54mm 1 3pin 380nm Gold Black IDC Wire Mount, Free Hanging, TH 60.96mm L × 5.08mm H
Crimping Terminal Rubber Shell
WIRE-BOARD CONNECTOR RECEPTACLE, 3POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE, 3POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMPMODU MTE
8X3 MTE RCPT SR LATCH .100CL Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 3 Receptacle Connector Assembly With | Part Number: 5-103957-2 | Internal Number: 5-103957-2 | TE Connectivity | AMPMODU