TE Connectivity 5-103945-2

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103945-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet6 pages15 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet98 pages18 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-89.77%

CAD Models

Download TE Connectivity 5-103945-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103944-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP5-103947-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103946-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity103945-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, 0.51µm Gold (Au) Plating, Bag

Descriptions

Descriptions of TE Connectivity 5-103945-2 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn Socket Strip SKT 3 POS 2.54mm IDT ST Top EntryCable Mount Tube
3 Position Single Row 2.54 mm Free Hanging, Panel Mount Plug Connector
PCB HOUSING, 5 X 3 MTE SHROUDED PIN, 1 ROW, .100, 26-22AWG, AMPMODU MTE SERIES
5X3 MTE SHRD PIN SR LATCH .100
CONN PLUG 3POS IDC 22-26AWG GOLD
.100 AMPMODU Headers, Housings & Contacts
WIRE-BOARD CONNECTOR, PLUG, 3 POSITION, 2.54MM; IDC Connector Type: IDC Plug; Contact Gender: Male; Pitch Spacing: 2.54mm; No. of Rows: 1 Row; No. of Contacts: 3Contacts; Connector Mounting: Cable Mount; Contact Material: Phosphor Bronze
Headers&Wire Housings PIN ASSEMBLY 3P
5X3 MTE SHRD PIN SR LATCH .100 Number of Positions: 3 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 3 Plug Connector Assembly With | Part Number: 5-103945-2 | Internal Number: 5-103945-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103945-2.