TE Connectivity 5-103944-2

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103944-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

Newark

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-24.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103945-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity103185-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions68001-403HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
Amphenol Communications Solutions69190-403
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5-103944-2 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 5-103944-2.
5X3 MTE SHRD PIN SR POL .100 Connector Product Type: Connector Assembly Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 2.54 mm Connector Assembly Plug Wire-to-Board 3 | Ampseal Header | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103944-2.