TE Connectivity / AMP 5-103944-4

Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-103944-4.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-44.67%

CAD Models

Download TE Connectivity / AMP 5-103944-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.389
$ 3.374
Stock
126
7,834
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity103956-4
22-26 AWG Latch Lock,Receptacle 2.54mm 1 5pin 2.54¦Ìm , IDC , 50.55mm*5.08mm
Header Connector, cable Mount, plug,5 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-60-0056
TE Connectivity103956-3
22-26 AWG Latch Lock,Receptacle 2.54mm 1 4pin 2.54¦Ìm , IDC , 50.55mm*5.08mm
TE Connectivity103958-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 5 POS 2.54mm IDT ST Top Entry Cable Mount SL™ Tube
Header Connector, cable Mount, plug,5 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-7057

Descriptions

Descriptions of TE Connectivity / AMP 5-103944-4 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Connector Assembly, Plug, Wire-to-Board, 5 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC) / Crimp, 1 Row, Black, AMPMODU MTE
PLUG Connector, 5POS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Plug; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Cable Mount; No. of Positions:5Ways
4X5 MTE SHRD PIN SR POL .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .1 in Connector Assembly Plug Wire-to-Board 5 | Ampseal Header | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103944-4.