TE Connectivity 103956-4

Con, Idc, Idc Receptacle, Female, 2.54Mm; |Te Connectivity Amp 103956-4
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103956-4.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-47.28%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.36
Stock
10,069
17,749
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
5
5
Mount
Cable
Cable
Termination
IDC, IDT
IDC
Contact Material
Bronze
Bronze
Contact Plating
Lead, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-08-25
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP5-103944-4
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL Tube
TE Connectivity103956-3
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Tube
TE Connectivity103958-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 103956-4 provided by its distributors.

Con, Idc, Idc Receptacle, Female, 2.54Mm; |Te Connectivity Amp 103956-4
RECEPTACLE ASSEMBLY, 4-POS, PRELOADED, LATCHING, IDC, AMPMODU MTE SERIES
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Headers & Wire Housings RECEPTACLE ASSY 5P 924
.100 AMPMODU Headers, Housings & Contacts
4X5 MTE RCPT SR LATCH .100CL Standard Rectangular Connector | Part Number: 103956-4 | Internal Number: 103956-4 | TE Connectivity |
CONN RECPT 5POS .100 POLAR TIN
22-26 AWG Latch Lock Receptacle, 2.54mm Pitch, 5-Pin, 2.54μm Tin Plated, Black, IDC Wire Mount, Free Hanging, TH, 50.55mm L × 5.08mm H

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103956-4 .