TE Connectivity 103958-4

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103958-4.

IHS

Datasheet6 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.31%

CAD Models

Download TE Connectivity 103958-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.36
Stock
6,392
15,095
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP5-103944-4
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector F 5 POS 2.54mm IDT ST Top Entry Cable Mount SL™ Tube
TE Connectivity103956-4
Con, Idc, Idc Receptacle, Female, 2.54Mm; |Te Connectivity Amp 103956-4
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL Tube

Descriptions

Descriptions of TE Connectivity 103958-4 provided by its distributors.

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
22-26 AWG Latch Lock Receptacle, 2.54mm Pitch, 5-Pin, Gold Plated, Black, IDC, Wire Mount, Free Hanging, TH, 50.55mm L × 5.08mm H
Wire-Board Connector Receptacle, 5Pos, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:5Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: No |Te Connectivity Amp 103958-4
4X5 MTE RCPT SR LATCH .100CL; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103958-4 .