TE Connectivity 103944-4

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
$ 3.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103944-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP5-103944-4
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity103956-4
22-26 AWG Latch Lock,Receptacle 2.54mm 1 5pin 2.54¦Ìm , IDC , 50.55mm*5.08mm
TE Connectivity5-103958-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Black

Descriptions

Descriptions of TE Connectivity 103944-4 provided by its distributors.

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Conn Wire to Board M 5 POS 2.54mm IDT STCable Mount Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 4X5 MTE SHRD PIN SR POL .100CL
22-26 AWG Plug 2.54mm 1 5pin 2.54¦Ìm , IDC , 60.452mm*6.604mm
PLUG HOUSING, 5POS, 1ROW, 2.54MM; SVHC:No SVHC (27-Jun-2018)
Pin header, 5 pole, pitch 2.54 mm, straight, black, 103944-4
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug
.100 AMPMODU Headers Housings & Contacts
4X5 MTE SHRD PIN SR POL .100CL
Headers & Wire Housings PIN ASSEMBLY 5P
4X5 MTE SHRD PIN SR POL .100CL Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Plug Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 103944-4 | Internal Number: 103944-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103944-4 .