TE Connectivity / AMP 4-640426-7

Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
$ 1.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640426-7.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-640426-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.706
$ 1.1
Stock
2,316
1,178
Authorized Distributors
6
1
Gender
Female
Female
Pitch
3.9624 mm
3.96 mm
Number of Positions
17
17
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity4-640428-7
Board Connector, 17 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity1-643818-7
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640429-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-643818-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640601-2
Conn IDC Connector RCP 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644465-2
Conn IDC Connector RCP 12 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-640426-7 provided by its distributors.

Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
18 AWG Locking Ramp,Receptacle 3.96mm 1 17pin 2.03¦Ìm IDC , 67.36mm*9.017mm*18.42mm
17P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 4-640426-7
Headers & Wire Housings 17P CONN ASSY 18 AWG ORA
CONNECTOR ASSEMBLY 17P MTA156 18AWG ORA MTA156 SERIES
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RECEPT 17POS 18AWG MTA156
17P MTA156 CONN ASSY 18AWG ORA Product Type: Connector Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Receptacle Without | Standard Rectangular Connector | Part Number: 4-640426-7 | Internal Number: 4-640426-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors