What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-643818-7

Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-643818-7.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

DigiKey

CAD Models

Download TE Connectivity 1-643818-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity4-640428-7
Board Connector, 17 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity / AMP4-640426-7
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-643818-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-643820-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640429-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-644465-2
Conn IDC Connector RCP 12 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 1-643818-7 provided by its distributors.

Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
17P MTA156 CONN ASSY 20AWG YEL
WIRE-BOARD CONNECTOR RECEPTACLE 17POS, 3.96MM
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 17P IDC 20AWG TIN-LEAD
CONN RECEPT 17POS 20AWG MTA156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16438187