TE Connectivity 4-640429-2

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 12 Pos, 3.96mm Pitch, Wire Mount
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640429-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages16 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
+16.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-643818-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640601-2
Conn IDC Connector RCP 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640430-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP4-643820-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-644466-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity4-643821-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 4-640429-2 provided by its distributors.

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 12 Pos, 3.96mm Pitch, Wire Mount
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
HOUSING, 24AWG, 12WAY; Pitch Spacing:3.96mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Co
12P MTA156 CONN ASSY 24AWG WHT Number of Positions: 12 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 12 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640429-2..