TE Connectivity / AMP 4-644465-2

Conn IDC Connector RCP 12 POS 3.96mm IDT RA Cable Mount
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-644465-2.

IHS

Datasheet7 pages1 year ago
Datasheet2 pages18 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-644465-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-640429-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-643818-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-640601-2
Conn IDC Connector RCP 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-643820-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-640430-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity4-640600-2
CIRCULAR CONNECTOR, 12P MTA156 CONN ASSY 20AWG LF MTA156 SERIES

Descriptions

Descriptions of TE Connectivity / AMP 4-644465-2 provided by its distributors.

Conn IDC Connector RCP 12 POS 3.96mm IDT RA Cable Mount
Conn IDCConnector RCP 12Power POS 3.96mm IDT RACable Mount Bag/Box
18 AWG Locking Ramp,Receptacle 3.96mm 1 12pin 2.03¦Ìm IDC , 47.55mm*18.42mm
Headers & Wire Housings 12P MTA156 CONN ASSY 18AWG ORA
CONNECTOR ASSEMBLY 12P MTA156 18AWG ORA MTA156 SERIES
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RECEPT 12POS 18AWG MTA156
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:12; Pitch Spacing:0.156"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: Yes
12P MTA156 CONN ASSY 18AWG ORA Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 3.96 mm Connector Assembly Receptacle Wire-to-Board 12 | Ampseal Header | 3.96 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors