TE Connectivity / AMP 4-1419136-3

Electromechanical Relay DPDT 15A 12VDC 360Ohm Through Hole
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1419136-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 5
$ 2.21
$ 2.21
Stock
5,000
2,332,236
2,332,236
Authorized Distributors
3
6
6
Coil Current
33 mA
33 mA
33 mA
Coil Power
400 mW
400 mW
400 mW
Coil Type
Non-Latching
-
-
Coil Voltage (AC)
-
12 V
12 V
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Contact Current Rating
8 A
8 A
8 A
Contact Voltage Rating (AC)
400 V
400 V
400 V
Contact Voltage Rating (DC)
-
-
-
Relay Type
General Purpose
-
-
Mount
Socket
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
Electromechanical Relay 12VDC 360Ohm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
TE Connectivity2-1393237-8
Power Relay, DPDT, 12 VDC, 8 A, RT2 Series, Through Hole, Non Latching
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-DC12V
HJ2 Relay (Plug-in w/ indicator)

Descriptions

Descriptions of TE Connectivity / AMP 4-1419136-3 provided by its distributors.

Electromechanical Relay DPDT 15A 12VDC 360Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT2
Special Order: RT423012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: 4-1419136-3 | Internal Number: 4-1419136-3 | Alias Number: RT423012 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT423012