TE Connectivity 6-1393243-3

Tyco Power relay, RT2series, 12V dc_coil_voltage, switching current8A, DPDT
$ 1.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393243-3.

SOS electronic

Datasheet4 pages11 years ago

IHS

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+16.49%

CAD Models

Download TE Connectivity 6-1393243-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.784
$ 3.122
$ 3.122
Stock
2,128,068
639,101
639,101
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
12 V
12 V
12 V
Coil Current
33 mA
33 mA
33 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
2 kW
-
-

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity7-1393243-0
Tyco Power relay, RT2series, 48V dc_coil_voltage, switching current8A, DPDT
TE Connectivity7-1393243-6
TE Connectivity RT424524 Relay Power Signal 2 Form C DPDT Momentary
TE Connectivity1-1393243-0
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 24 VDC, 3 A
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 6-1393243-3 provided by its distributors.

Tyco Power relay, RT2series, 12V dc_coil_voltage, switching current8A, DPDT
RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay
Relay, Monostable Magnetic Coil System, 8 A, 2 Form C, Dpdt, 2 C/O | TE Connectivity RT424012
Electromechanical Relay DPDT 15A 12VDC 360Ohm Through Hole (Alt: 6-1393243-3)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RT2 monostable Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Ter
RT424012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424012 | Internal Number: 6-1393243-3 | Alias Number: C19340-000 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT 424012
  • RT-424012
  • RT424012
  • RT424012.