TE Connectivity 2-1393237-8

TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT
$ 3.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393237-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Electro Sonic

Upverter

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.50%

CAD Models

Download TE Connectivity 2-1393237-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
TE Connectivity / AMP4-1419136-3
Electromechanical Relay DPDT 15A 12VDC 360Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 2-1393237-8 provided by its distributors.

TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT
Power Relay, DPDT, 12 VDC, 8 A, RT2 Series, Through Hole, Non Latching
Relay; PCB; PC Board; 2 Form C, DPDT, 2 C/O; 400 mW (Nom.) (Coil); Through Hole
Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
RELAY, E-MECH, DPDT, 8A, CTRL-V 12DC, VOL-RTG 277/30AC/DC, PCB MNT, RT2 SERIES
RT2 Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RT424012F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RT424012F | Internal Number: 2-1393237-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-424012F
  • RT424012F
  • RT424012F.
  • RT424012F..