Panasonic ALD112

Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALD112.

element14

Datasheet0 pages0 years ago
Datasheet3 pages16 years ago

IHS

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-23.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2013-09-30
LTD Date2014-01-11
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393194-5
silver 12V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD124
Electromechanical Relay 24VDC 2.88KOhm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity / AMP2-1393194-5
Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Panasonic ALD112 provided by its distributors.

Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
RELAY GEN PURPOSE SPST 3A 12V
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
1a 3A slim power relays
new, original packaged
3 AMP 12VDC SPST-NO
Replace w/ ALDP112W
30 Weeks Lead Time
RELAY, PCB, SPNO, 12VDC; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:SPNO; Coil Type:DC; Coil Current:16.7mA; Nom Operating Power:200mW; Relay Mounting:PCB; External Height:15.3mm; External Width:20.5mm; External Depth:7.2mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA, VDE; Contact Configuration:SPNO; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver Alloy; Contact Voltage AC Max:277V; Contact Voltage DC Max:30V; DC Coil Power:200mW; External Length / Height:15.3mm; Mounting Type:PCB; No. of Poles:1; Operating Temperature Max:+70°C; Operating Temperature Min:-40°C; Series:LD; Switch Current Max:3A; Switching Current Max:3A; Switching Power Max:831VA; Switching Power Max:90W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALD-112