Panasonic ALD118

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALD118.

element14

Datasheet0 pages0 years ago
Datasheet3 pages16 years ago

Upverter

IHS

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2013-09-30
LTD Date2014-01-11
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TE ConnectivityT77S1D3-24
Relay; 3 A; PCB; PCB Mount; 1 Form A, SPST-NO, 1 N/O; 2800 Ohms; 200 mW (Nom.)
TE Connectivity1-1393194-5
silver 12V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
TE Connectivity1721081-7
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole

Descriptions

Descriptions of Panasonic ALD118 provided by its distributors.

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
Power Relay 18VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
POWER RELAY, 18VDC, 3A, SPST-NO, PCB; Relay Type:Power; Coil Voltage VDC Nom:18V; Contact Current Max:3A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; Coil Resistance:1.62kohm; Contact Configuration:SPST-NO; Coil Type:DC ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America