TE Connectivity / AMP 322055

Insulated Terminals TERMINAL, A-B R 2 3/8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 322055.

IHS

Datasheet2 pages17 years ago

Master Electronics

Inventory History

3 month trend:
-2.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity324053
Ring Tongue Terminal; Closed Barrel; Insulation Support; 2AWG
TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
TE Connectivity52044-4
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated

Descriptions

Descriptions of TE Connectivity / AMP 322055 provided by its distributors.

Insulated Terminals TERMINAL,A-B R 2 3/8
CONN RING 2 AWG #3/8 RED A-BOND
CONN RING CIRC 2AWG #3/8 CRIMP
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:3/8 in; Wire Size (AWG):2; Insulator Material:Vinyl; Series:Ampli-Bond; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors