What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 324053

Ring Tongue Terminal, M6, 1/4", 2Awg; |Amp Te Connectivity 324053

$ 5.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324053.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages11 years ago

IHS

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-33.85%

CAD Models

Download TE Connectivity 324053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity52044-4
Ring Tongue Terminal, M8, 5/16", 2Awg; |Amp Te Connectivity 52044-4.
TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
TE Connectivity324112
Ring Tongue Terminal 2AWG 52.4mm 18.06mm Tin Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of TE Connectivity 324053 provided by its distributors.

Ring Tongue Terminal, M6, 1/4", 2Awg; |Amp Te Connectivity 324053
TERMINAL,T-N R 2 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: M6 Ring Tongue 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminals & Spade Terminal | Part Number: 324053 | Internal Number: 324053 | TE Connectivity
TERMINAL, RING TONGUE, 2AWG, RED; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 2AWG; Conductor Area CSA: 42.4mm²; Product Range: Terminyl Series; Insulator Colour: Red; Insulator Mat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324053.