TE Connectivity 52267-1

Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52267-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Factory Futures

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-23.03%

CAD Models

Download TE Connectivity 52267-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52044-4
Ring Tongue Terminal, M8, 5/16", 2Awg; |Te Connectivity Amp 52044-4.
TE Connectivity52044-2
Ring Tongue Terminal, 2AWG, Copper, Red, 53.06mm, Tin, Loose
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of TE Connectivity 52267-1 provided by its distributors.

Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
TE Connectivity Red Round Insulated Terminal, PLASTI-GRIP Series, M6 (1/4) Bolt, 6.73mm ID, Max Wire 42.4mm²
Terminal R Pg 2 1/4 | TE Connectivity 52267-1
Insulated ring cable lug, 34-35 mm², AWG 2, 6.35 mm, M6, red
TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
Ring and Spade Tongue Terminals
CONN RING CIRC 2AWG #1/4 CRIMP
TERMINAL R PG 2 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: M6 Closed Ring Tongue Terminal 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 52267-1 | Internal Number: 52267-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52267-1.