TE Connectivity / AMP 3-641201-4

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-641201-4.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 3-641201-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.304
Stock
1
5,428
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-643814-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-640442-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641192-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643815-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP640621-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 3-641201-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
04P Mta100 Conn Assy Grn Lf |Amp Te Connectivity 3-641201-4
Headers & Wire Housings 04P MTA100 CONN ASSY GRN LF
Socket housing, 4 pole, pitch 2.54 mm, angled, green, 3-641201-4
MTA CST-100 II MT-6 and SL Connectors and Headers
Special Order: 04P MTA100 CONN ASSY GRN LF Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Mta Receptacle: Nylon Gold Plated & Ma | Part Number: 3-641201-4 | Internal Number: 3-641201-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors