Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640440-4

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640440-4.

IHS

Datasheet1 page8 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-5.80%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
97,660
973,174
973,174
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag
TE Connectivity3-640623-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity643816-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641654-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 640440-4 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 4 WAY, 1 ROW, 2.54MM PITCH
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:4CONTACTS; GENDER:RECEPTACLE; PRODUCT RANGE:MTA-100 SERIES; CONTACT TERMINATION TYPE:-; NO. OF ROWS:-; CONTACT MATERIAL:COPPER ALLOY ROHS COMPLIANT: NO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640440-4.