Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640621-4

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640621-4.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.98%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.265
$ 0.265
Stock
59,444
240,089
240,089
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag
TE Connectivity643814-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643815-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643816-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640622-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 640621-4 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Mta-100 Idc Connector-Feed Thru, 24 Amer; |Te Connectivity Amp 640621-4
Headers & Wire Housings FEED THRU W/O TAB 4P white tin 24 AWG
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
04P MTA100 CONN ASSY F/T NATL; 640621-4
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 4P IDC 24AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6406214