TE Connectivity 3-640442-4

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640442-4.

Sager Electronics

Datasheet66 pages8 years ago
Technical Drawing1 page8 years ago

Master Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-36.67%

CAD Models

Download TE Connectivity 3-640442-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.142
$ 0.142
Stock
196,782
19,058
19,058
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-643814-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-644563-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-644564-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640443-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-644565-4
Conn IDCConnector F 4 POS 2.54mm IDT RACable Mount Bag/Box
TE Connectivity / AMP3-641653-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640442-4 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity 3-640442-4 Connector Female Closed Without Tab Blue Stripe
MTA-100 SERIES RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET 4 WAY 1 ROW 2.54MM PITCH
HOUSING, 26AWG, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
04P MTA100 CONN ASSY BLU Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640442-4 | Internal Number: 3-640442-4 | Alias Number: 1009649-F | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640442-4.