TE Connectivity / AMP 3-2176246-2

Fixed Resistor, Thick Film, 1.5W, 390ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176246-2.

Newark

Datasheet6 pages10 years ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 3-2176246-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-10-09
LTD Date2024-10-09

Related Parts

Yageo GroupRC0603JR-07390RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 390Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07390RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 390Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-07390RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 390Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity3522390RJT
Res Thick Film 2512 390 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGS0603J390R
Fixed Resistor, Thick Film, 0.25W, 390ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP6-1879494-3
Res Thick Film 0603 390 Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176246-2 provided by its distributors.

Fixed Resistor, Thick Film, 1.5W, 390ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD CRGS2512 5% 390R
390 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1.5 W, Neohm CRGS
RES, 390R, 5%, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:390ohm; Product Range:CRGS Series; Voltage Rating:250V; Resistor Element Material:Thick Film; Power Rating:1.5W; Resistance Tolerance:± 5%; RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2512J390R