TE Connectivity CRGS0603J390R

Fixed Resistor, Thick Film, 0.25W, 390ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS0603J390R.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CRGS0603J390R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP6-1879494-3
Res Thick Film 0603 390 Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC0603JR-07390RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 390Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-07390RL
Res Thick Film 0603 390 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-13390RL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ-3GEYJ391V
RESISTOR, CHIP THICK FILM, 390 OHM, 0.1WRESISTOR, CHIP THICK FILM, 390 OHM, 0.1W, 5%
PanasonicERJ-PA3J391V
Res Thick Film 0603 390 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGS0603J390R provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 390ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Anti-Surge Thick Film 0603 390 Ohm 5% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
TE CONNECTIVITY CRGS0603J390R SMD Chip Resistor, Anti-Surge, 390 ohm, 50 V, 0603 [1608 Metric], 250 mW,5%, CRG Series
Thick Film Resistors - SMD CRGS0603 5% 390R
Res, 390R, 5%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:390Ohm; Product Range:Crg Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS0603J390R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176243-2