TE Connectivity 3522390RJT

Res Thick Film 2512 390 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522390RJT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet4 pages10 years ago

TE Connectivity

Newark

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity 3522390RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMF3390RJT
Res Metal Film 390 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Yageo GroupRC0603JR-07390RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 390Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07390RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 390Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-07390RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 390Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivitySMF3390RJT
Res Metal Film 390 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
TE ConnectivityCRGS0603J390R
Fixed Resistor, Thick Film, 0.25W, 390ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 3522390RJT provided by its distributors.

Res Thick Film 2512 390 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 390ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR PWR SMD 390R 5% 3W 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 390 Ω, 3 W, CGS 3522
Resistor, Thick Film, 390 Ohm, 5%, 2512; Resistance:390Ohm; Resistance Tolerance:± 5%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522390RJT
RES, 390R, 5%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 390ohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
3522 390R 5% 3W Resistance Value: 390 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 390 Ω Thick Film Power Resistor 5 % | Part Number: 3522390RJT | Internal Number: 3-2176230-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176230-3