Yageo Group RC0402JR-07390RL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 390Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07390RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages15 years ago

Future Electronics

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-2.49%

CAD Models

Download Yageo Group RC0402JR-07390RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.001
$ 0.001
Stock
25,307,577
173,725
173,725
Authorized Distributors
6
2
2
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0402 390 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 390 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-07390RL
Res General Purpose Thick Film 0402 390 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-13390RL
Res Thick Film 0402 390 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07360RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 360Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2GEJ361X
Res Thick Film 0402 360 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402JR-07390RL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 390Ω 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 390 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES THICK FILM 390 OHM 1/16W 5% 0402 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 390Ohm ±100ppm/C
Chip Resistor; SMD; 0402; 390R; 5%; 1/16W
RES, THICK FILM, 390R, 5%, 0.0625W, 0402; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Resistor Case Style:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V
RESISTOR, RC31 0402 390R; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:0.063W; Voltage Rating:50V dc; Series:RC31; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR-07390RL.
  • RC0402JR07390RL