What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1879494-3

Res Thick Film 0603 390 Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879494-3.

Newark

Datasheet4 pages2 years ago
Datasheet3 pages14 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603JR-07390RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 390Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-07390RL
Res Thick Film 0603 390 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-13390RL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 390 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3GEYJ391V
RESISTOR, CHIP THICK FILM, 390 OHM, 0.1WRESISTOR, CHIP THICK FILM, 390 OHM, 0.1W, 5%
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 6-1879494-3 provided by its distributors.

Res Thick Film 0603 390 Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD CRGH0603 5% 390R 0.2W
Surface Mount Thick Film Resistor, Crg Series, 390 Ohm, 200 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CRGH0603J390R
Special Order: CRGH0603 5% 390R 0.2W Resistance Value: 390 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 390 Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J390R | Internal Number: 6-1879494-3 | TE Connectivity | NEOHM
RES, 390R, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 390ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0603J390R