TE Connectivity / AMP 3-1879222-2

Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879222-2.

element14 APAC

Datasheet4 pages1 year ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
-72.47%

CAD Models

Download TE Connectivity / AMP 3-1879222-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRP73PF1J40R2BTDF
Res Thin Film 0603 40.2 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP3-1879222-2
Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B39RE1
Res Thin Film 0603 39 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD0739RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 39Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0743RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 43Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0743R2L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 43.2Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-1879222-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 40.2Ohm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 40.2 Ohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B40R2E1
RES SMD 40.2 OHM 0.1% 1/16W 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 40.2 Ω, Neohm CPF
RES, 40R2, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 40.2ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 40R2 0.1% 25PPM 1K RL Resistance Value: 40.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 40.2 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B40R2E1 | Internal Number: 3-1879222-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B40R2E1