TE Connectivity / AMP 3-1879213-5

Res Thin Film 0402 59 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879213-5.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1879213-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-2AEB59R0X
Res Thin Film 0402 59 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP3-1879213-5
Res Thin Film 0402 59 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB60R4X
Res Thin Film 0402 60.4 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-1879213-9
Surface Mount Thin Film Resistor, Cpf Series, 64.9 Ohm, 63 Mw, - 0.1%, 25 V
PanasonicERA-2AEB620X
Res Thin Film 0402 62 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B61R9E1
Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / AMP 3-1879213-5 provided by its distributors.

Res Thin Film 0402 59 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 59ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 59 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] |Neohm Te Connectivity CPF0402B59RE1
CPF0402 Chip Resistor 59R 25PPM
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 59Ohm ±25ppm/C
59 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 59R 0.1% 25PPM 1K RL Resistance Value: 59 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 59 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B59RE1 | Internal Number: 3-1879213-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B59RE1